2302748 | |
---|---|
DigiKey Part Number | 277-4988-ND |
Manufacturer | |
Manufacturer Product Number | 2302748 |
Description | ADAPTER 32 CHANNEL 50POS HEADER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC Control-Logix and PlantScape To Rectangular Connector, Male Pins, 50 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC Control-Logix and PlantScape | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,129.75000 | ¥1,129.75 |