2302450 | |
---|---|
DigiKey Part Number | 277-7600-ND |
Manufacturer | |
Manufacturer Product Number | 2302450 |
Description | ROUND SHIELDED CABLE SET 15POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter To Rectangular Connector (2), 14 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | Rectangular Connector (2), 14 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥804.31000 | ¥804.31 |
10 | ¥739.93300 | ¥7,399.33 |
50 | ¥683.63540 | ¥34,181.77 |
100 | ¥651.46360 | ¥65,146.36 |