2297497 | |
---|---|
DigiKey Part Number | 277-9195-ND |
Manufacturer | |
Manufacturer Product Number | 2297497 |
Description | LOAD MONITOR 0.5A 500V LOAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load Monitor 24VDC Supply 0.5A 500V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2297497 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Load Monitor | |
Number of Motors | 4 | |
Voltage - Load | 500V | |
Current - Output | 0.5A | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.441 lb (200.03 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,400.08000 | ¥3,400.08 |
10 | ¥3,128.06900 | ¥31,280.69 |