2291286 | |
---|---|
DigiKey Part Number | 277-5280-ND |
Manufacturer | |
Manufacturer Product Number | 2291286 |
Description | INTERFACE MODULE 50POS PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 50 Pos, 2 Rows To D-Sub, Male Pins, 50 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2291286 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 50 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,404.32000 | ¥2,404.32 |
10 | ¥2,211.98400 | ¥22,119.84 |