2280255 | |
---|---|
DigiKey Part Number | 2280255-ND |
Manufacturer | |
Manufacturer Product Number | 2280255 |
Description | INTERFACE MODULE 26POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 26 Pos, 2 Rows To Rectangular Connector, Male Pins, 26 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 26 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 26 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.81000 | ¥890.81 |