2203890 | |
---|---|
DigiKey Part Number | 277-18171-ND |
Manufacturer | |
Manufacturer Product Number | 2203890 |
Description | FILLER PLUGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 0.889" L x 0.984" W x 0.276" H (22.50mm x 25.00mm x 7.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.889" L x 0.984" W x 0.276" H (22.50mm x 25.00mm x 7.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |