2203453 | |
---|---|
DigiKey Part Number | 277-16267-ND |
Manufacturer | |
Manufacturer Product Number | 2203453 |
Description | HOUSING PLSTC GRY 7.68"LX1.85"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Gray Cover Included 7.677" L x 1.850" W (195.00mm x 47.00mm) X 5.709" (145.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.677" L x 1.850" W (195.00mm x 47.00mm) | |
Height | 5.709" (145.00mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.44000 | ¥566.44 |
10 | ¥521.09900 | ¥5,210.99 |
50 | ¥481.44940 | ¥24,072.47 |
100 | ¥458.79450 | ¥45,879.45 |