2203447 | |
---|---|
DigiKey Part Number | 277-16265-ND |
Manufacturer | |
Manufacturer Product Number | 2203447 |
Description | HOUSING PLSTC GRY 5.71"LX1.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Gray Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.709" L x 1.850" W (145.00mm x 47.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 10.6in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.69000 | ¥359.69 |