2201802 | |
---|---|
DigiKey Part Number | 277-14556-ND |
Manufacturer | |
Manufacturer Product Number | 2201802 |
Description | HOUSING COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 1.732" L x 0.740" W x 1.024" H (44.00mm x 18.80mm x 26.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 1.732" L x 0.740" W x 1.024" H (44.00mm x 18.80mm x 26.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥20.96400 | ¥209.64 |
50 | ¥19.28760 | ¥964.38 |
100 | ¥17.81940 | ¥1,781.94 |
250 | ¥16.98100 | ¥4,245.25 |
500 | ¥16.01426 | ¥8,007.13 |