2200157 | |
---|---|
DigiKey Part Number | 277-9170-ND |
Manufacturer | |
Manufacturer Product Number | 2200157 |
Description | MOUNTING FOOT 108MM DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | Din Rail Track |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.40000 | ¥26.40 |
10 | ¥24.65200 | ¥246.52 |
50 | ¥22.67940 | ¥1,133.97 |
100 | ¥20.95410 | ¥2,095.41 |
250 | ¥19.96812 | ¥4,992.03 |
500 | ¥18.83118 | ¥9,415.59 |