2199618 | |
---|---|
DigiKey Part Number | 2199618-ND |
Manufacturer | |
Manufacturer Product Number | 2199618 |
Description | CONN TERM BLK KEYING STAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For COMBICON Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.67200 | ¥6.72 |
50 | ¥0.65460 | ¥32.73 |
100 | ¥0.61210 | ¥61.21 |
250 | ¥0.56312 | ¥140.78 |
500 | ¥0.52028 | ¥260.14 |
1,000 | ¥0.49579 | ¥495.79 |
2,500 | ¥0.46757 | ¥1,168.92 |