2199320 | |
---|---|
DigiKey Part Number | 277-14538-ND |
Manufacturer | |
Manufacturer Product Number | 2199320 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Base 4.016" W (102.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 108mm Wide Housing | |
Size / Dimension | 4.016" W (102.00mm) | |
Color | Green | |
Material | Plastic, PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥51.39300 | ¥513.93 |
50 | ¥48.02740 | ¥2,401.37 |
100 | ¥44.18520 | ¥4,418.52 |
250 | ¥40.82340 | ¥10,205.85 |
500 | ¥38.90232 | ¥19,451.16 |
1,000 | ¥36.68756 | ¥36,687.56 |