1954362 | |
---|---|
DigiKey Part Number | 1954362-ND |
Manufacturer | |
Manufacturer Product Number | 1954362 |
Description | CONN TERM BLK KEYING STAR NATURL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For COMBICON Headers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Headers | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.38260 | ¥38.26 |