1876521 | |
---|---|
DigiKey Part Number | 277-6717-ND |
Manufacturer | |
Manufacturer Product Number | 1876521 |
Description | CONN TERM BLK DISCON PLUG GRN 1P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Disconnect Plug For COMBICON 5.08mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect Plug | |
Number of Positions | 1 | |
For Use With/Related Products | COMBICON 5.08mm Pitch Terminal Blocks | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |