1870666 | |
---|---|
DigiKey Part Number | 277-6463-ND |
Manufacturer | |
Manufacturer Product Number | 1870666 |
Description | CONN TERM BLK SPACER GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For COMBICON ZFKDS and ZFKDSA Series |
Datasheet | Datasheet |
EDA/CAD Models | 1870666 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | COMBICON ZFKDS and ZFKDSA Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.27000 | ¥22.70 |
50 | ¥2.21020 | ¥110.51 |
100 | ¥2.06570 | ¥206.57 |
250 | ¥1.90044 | ¥475.11 |
500 | ¥1.86492 | ¥932.46 |