1853531 | |
---|---|
DigiKey Part Number | 1853531-ND |
Manufacturer | |
Manufacturer Product Number | 1853531 |
Description | INSERT MALE 6POS SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.56000 | ¥73.56 |
10 | ¥67.64100 | ¥676.41 |
50 | ¥62.49140 | ¥3,124.57 |
100 | ¥59.55060 | ¥5,955.06 |
250 | ¥59.22356 | ¥14,805.89 |