1852998 | |
---|---|
DigiKey Part Number | 277-1697-ND |
Manufacturer | |
Manufacturer Product Number | 1852998 |
Description | FRAME PANEL MOUNTING FOR 4MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Mounting Frame Size 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 3 | |
Frame Type | Mounting Frame | |
Material | - | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.70000 | ¥81.70 |
10 | ¥75.15900 | ¥751.59 |
50 | ¥69.44300 | ¥3,472.15 |
100 | ¥66.17430 | ¥6,617.43 |
250 | ¥62.08916 | ¥15,522.29 |
500 | ¥61.38746 | ¥30,693.73 |
1,000 | ¥60.44169 | ¥60,441.69 |