1852079 | |
---|---|
DigiKey Part Number | 277-6792-ND |
Manufacturer | |
Manufacturer Product Number | 1852079 |
Description | CONN TERM BLK FRAME GREEN 7POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Feed Through Assembly Frame For COMBICON IC and STGF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through Assembly Frame | |
Number of Positions | 7 | |
For Use With/Related Products | COMBICON IC and STGF Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.01000 | ¥11.01 |