1841213 | |
---|---|
DigiKey Part Number | 1841213-ND |
Manufacturer | |
Manufacturer Product Number | 1841213 |
Description | CONN TERM BLK LGT PIPE CLR 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Light Pipe For COMBICON MC Headers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Pipe | |
Number of Positions | 10 | |
For Use With/Related Products | COMBICON MC Headers | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥29.55520 | ¥1,477.76 |