1832976 | |
---|---|
DigiKey Part Number | 277-14155-ND |
Manufacturer | |
Manufacturer Product Number | 1832976 |
Description | TERM BLK PLUG 12POS 27.8MM GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 27.8mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 8 A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Features | Mating Flange | |
Housing Color | Green | |
Length | 2.209" (56.11mm) | |
Height (Max) | 1.051" (26.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.28000 | ¥352.28 |
10 | ¥342.68500 | ¥3,426.85 |
50 | ¥320.26440 | ¥16,013.22 |
100 | ¥294.64250 | ¥29,464.25 |
250 | ¥272.22432 | ¥68,056.08 |