1830155 | |
---|---|
DigiKey Part Number | 277-10154-2-ND - Tape & Reel (TR) 277-10154-1-ND - Cut Tape (CT) 277-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1830155 |
Description | HEADER 5POS SMT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1830155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 5 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
330 | ¥12.78221 | ¥4,218.13 |