1814993 | |
---|---|
DigiKey Part Number | 277-9971-2-ND - Tape & Reel (TR) 277-9971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1814993 |
Description | CONN HEADER 3POS 2.5MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814993 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.23922 | ¥3,119.61 |
1,000 | ¥5.74009 | ¥5,740.09 |
1,500 | ¥5.30340 | ¥7,955.10 |
2,500 | ¥5.06937 | ¥12,673.43 |