1805615 | |
---|---|
DigiKey Part Number | 277-6129-ND |
Manufacturer | |
Manufacturer Product Number | 1805615 |
Description | CONN TERM BLK CABLE HSG GN 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 20 | |
For Use With/Related Products | COMBICON GMSTB, IC and MSTB Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥96.93900 | ¥969.39 |
50 | ¥89.18460 | ¥4,459.23 |
100 | ¥87.51490 | ¥8,751.49 |