1805589 | |
---|---|
DigiKey Part Number | 1805589-ND |
Manufacturer | |
Manufacturer Product Number | 1805589 |
Description | CONN TERM BLK CABLE HSG GN 17POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 17 | |
For Use With/Related Products | COMBICON GMSTB, IC and MSTB Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥89.90000 | ¥899.00 |