1783850 | |
---|---|
DigiKey Part Number | 277-6127-ND |
Manufacturer | |
Manufacturer Product Number | 1783850 |
Description | CONN TERM BLK CABLE HSG GN 16POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON GMSTB, IC and MSTB Series |
Datasheet | Datasheet |
EDA/CAD Models | 1783850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 16 | |
For Use With/Related Products | COMBICON GMSTB, IC and MSTB Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.68000 | ¥93.68 |
10 | ¥87.52900 | ¥875.29 |
50 | ¥80.52700 | ¥4,026.35 |
100 | ¥79.01880 | ¥7,901.88 |