1783779 | |
---|---|
DigiKey Part Number | 277-5889-ND |
Manufacturer | |
Manufacturer Product Number | 1783779 |
Description | CONN TERM BLK CABLE HSG GRN 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON IC, MSTB, and MSTBT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1783779 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 8 | |
For Use With/Related Products | COMBICON IC, MSTB, and MSTBT Series | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.85000 | ¥72.85 |
10 | ¥68.09200 | ¥680.92 |
50 | ¥62.64440 | ¥3,132.22 |
100 | ¥61.47120 | ¥6,147.12 |