1773310 | |
---|---|
DigiKey Part Number | 277-4629-ND |
Manufacturer | |
Manufacturer Product Number | 1773310 |
Description | INSERT MALE 3+2POS+1GND SCREW |
Customer Reference | |
Detailed Description | Male Insert 3+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+2+Ground | |
Size | HV3 | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |