1713242 | |
---|---|
DigiKey Part Number | 277-1713242-ND |
Manufacturer | |
Manufacturer Product Number | 1713242 |
Description | UW 95-POT/S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.984" (25.00mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 200 A | |
Wire Gauge | 3/0-4 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥283.57500 | ¥2,835.75 |