1708744 | |
---|---|
DigiKey Part Number | 277-10253-ND |
Manufacturer | |
Manufacturer Product Number | 1708744 |
Description | TERM BLK PUSH IN CLMP 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | - | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Wire Gauge | 1/0-8 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.26000 | ¥176.26 |
10 | ¥162.19300 | ¥1,621.93 |
50 | ¥149.85360 | ¥7,492.68 |
100 | ¥142.80130 | ¥14,280.13 |
250 | ¥134.67168 | ¥33,667.92 |