1701553 | |
---|---|
DigiKey Part Number | 1701553-ND |
Manufacturer | |
Manufacturer Product Number | 1701553 |
Description | TERM BLK HEADER 4POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 2.992" (76.00mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 66 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.49000 | ¥122.49 |
10 | ¥114.45300 | ¥1,144.53 |
50 | ¥105.29740 | ¥5,264.87 |
100 | ¥97.28540 | ¥9,728.54 |
250 | ¥92.70708 | ¥23,176.77 |
500 | ¥87.42932 | ¥43,714.66 |