1688366 | |
---|---|
DigiKey Part Number | 277-2697-ND |
Manufacturer | |
Manufacturer Product Number | 1688366 |
Description | DSUB PANEL MOUNTING FRAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1688366 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | D-Sub Connectors | |
Features | Dust Tight, Waterproof | |
Number of Positions | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.92000 | ¥46.92 |