1686229 | |
---|---|
DigiKey Part Number | 277-13667-ND |
Manufacturer | |
Manufacturer Product Number | 1686229 |
Description | SEALING SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Screw | |
For Use With/Related Products | Heavycon® D7 Housings | |
Specifications | M3 Thread | |
Ratings | IP65 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.53000 | ¥175.30 |
50 | ¥16.19320 | ¥809.66 |
100 | ¥15.43140 | ¥1,543.14 |
250 | ¥15.34672 | ¥3,836.68 |