1683413

DigiKey Part Number
277-4241-ND
Manufacturer
Manufacturer Product Number
1683413
Description
CONN Y-ADPT 4P-4/4P M-F/F INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4 (3 + PE)/4 (3 + PE) (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1683413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4 (3 + PE)
Number of Positions (Convert To)
4 (3 + PE) (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Green
Features
Coupling Nut, Pos 2 and 4 Bridges
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
60V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 HB
Housing Finish
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.20000¥280.20
10¥257.77100¥2,577.71
50¥238.15660¥11,907.83
100¥226.95020¥22,695.02
250¥225.70396¥56,425.99
Manufacturers Standard Package