1663556 | |
---|---|
DigiKey Part Number | 277-13636-ND |
Manufacturer | |
Manufacturer Product Number | 1663556 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.42000 | ¥182.42 |
10 | ¥167.83300 | ¥1,678.33 |
50 | ¥155.06680 | ¥7,753.34 |
100 | ¥147.76910 | ¥14,776.91 |
250 | ¥146.95748 | ¥36,739.37 |