1663527 | |
---|---|
DigiKey Part Number | 277-13635-ND |
Manufacturer | |
Manufacturer Product Number | 1663527 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥66.66400 | ¥666.64 |
50 | ¥61.33060 | ¥3,066.53 |
100 | ¥56.66410 | ¥5,666.41 |
250 | ¥53.99752 | ¥13,499.38 |
500 | ¥50.66452 | ¥25,332.26 |
1,000 | ¥46.61716 | ¥46,617.16 |