1663491 | |
---|---|
DigiKey Part Number | 277-13634-ND |
Manufacturer | |
Manufacturer Product Number | 1663491 |
Description | CONTACT H.D. PIN MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥55.19500 | ¥551.95 |
50 | ¥50.99760 | ¥2,549.88 |
100 | ¥48.59790 | ¥4,859.79 |
250 | ¥48.33112 | ¥12,082.78 |