1653757 | |
---|---|
DigiKey Part Number | 277-8501-ND |
Manufacturer | |
Manufacturer Product Number | 1653757 |
Description | COVER FOR MALE INSERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Male Insert |
Datasheet | Datasheet |
EDA/CAD Models | 1653757 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Male Insert | |
Specifications | - | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥46.21200 | ¥231.06 |