1636088 | |
---|---|
DigiKey Part Number | 277-8476-ND |
Manufacturer | |
Manufacturer Product Number | 1636088 |
Description | MODULE MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.49000 | ¥294.49 |
10 | ¥270.89100 | ¥2,708.91 |
50 | ¥250.27920 | ¥12,513.96 |
100 | ¥238.50060 | ¥23,850.06 |
250 | ¥237.19144 | ¥59,297.86 |