1620701 | |
---|---|
DigiKey Part Number | 1620701-ND |
Manufacturer | |
Manufacturer Product Number | 1620701 |
Description | CONN CODING RING M23 ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring M23 Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | M23 Signal Device Plug-In Connector | |
Shell Size - Insert | M23 | |
Material | - | |
Features | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥11.80500 | ¥590.25 |