1620621 | |
---|---|
DigiKey Part Number | 1620621-ND |
Manufacturer | |
Manufacturer Product Number | 1620621 |
Description | CONN CODING RING M17 GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring M17 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | M17 Device Connectors | |
Shell Size - Insert | M17 | |
Material | - | |
Features | - | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥11.01760 | ¥550.88 |