1616069 | |
---|---|
DigiKey Part Number | 277-13571-ND |
Manufacturer | |
Manufacturer Product Number | 1616069 |
Description | CONN DUST COVER SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connector with M17 External Thread | |
Shell Size - Insert | - | |
Material | Metal | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.21000 | ¥112.21 |
10 | ¥104.90000 | ¥1,049.00 |
50 | ¥96.50820 | ¥4,825.41 |
100 | ¥89.16610 | ¥8,916.61 |
250 | ¥84.96956 | ¥21,242.39 |
500 | ¥79.72456 | ¥39,862.28 |
1,000 | ¥76.05271 | ¥76,052.71 |