1607655 | |
---|---|
DigiKey Part Number | 277-17148-ND |
Manufacturer | |
Manufacturer Product Number | 1607655 |
Description | CONTACT PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-24 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥32.17400 | ¥321.74 |
50 | ¥30.07260 | ¥1,503.63 |
100 | ¥27.66700 | ¥2,766.70 |
250 | ¥25.56172 | ¥6,390.43 |
500 | ¥24.35882 | ¥12,179.41 |
1,000 | ¥24.22508 | ¥24,225.08 |