1607335 | |
---|---|
DigiKey Part Number | 277-8466-ND |
Manufacturer | |
Manufacturer Product Number | 1607335 |
Description | CONN FRAME AND INSERT 9+GND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9+Ground Frame and Insert Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 9+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 16 pcs - 6 Coding Profiles, 1 Frame, 5 Inserts, 4 Screws |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.99000 | ¥530.99 |
10 | ¥488.50500 | ¥4,885.05 |
50 | ¥451.33980 | ¥22,566.99 |
100 | ¥430.09950 | ¥43,009.95 |