1605866 | |
---|---|
DigiKey Part Number | 1605866-ND |
Manufacturer | |
Manufacturer Product Number | 1605866 |
Description | CONN DUST COVER WHITE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Power Connector with M40 External Thread | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | White |