1604470 | |
---|---|
DigiKey Part Number | 1604470-ND |
Manufacturer | |
Manufacturer Product Number | 1604470 |
Description | CONN CLAMP CAGE SHIELD ADPT BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Clamp Cage with Shield Adapter Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp Cage with Shield Adapter | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | Shielded | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.00000 | ¥114.00 |