1604260 | |
---|---|
DigiKey Part Number | 277-13500-ND |
Manufacturer | |
Manufacturer Product Number | 1604260 |
Description | CONN DUST COVER M23 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M23 Signal Connector, External Thread | |
Shell Size - Insert | M23 | |
Material | Metal | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.74000 | ¥79.74 |
10 | ¥73.34800 | ¥733.48 |
50 | ¥67.76660 | ¥3,388.33 |
100 | ¥64.57690 | ¥6,457.69 |
250 | ¥64.22228 | ¥16,055.57 |