1585760 | |
---|---|
DigiKey Part Number | 1585760-ND |
Manufacturer | |
Manufacturer Product Number | 1585760 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥118.50900 | ¥1,185.09 |
50 | ¥110.75840 | ¥5,537.92 |
100 | ¥101.89850 | ¥10,189.85 |
250 | ¥94.14512 | ¥23,536.28 |
500 | ¥89.71460 | ¥44,857.30 |