1504097 | |
---|---|
DigiKey Part Number | 277-2682-ND |
Manufacturer | |
Manufacturer Product Number | 1504097 |
Description | HEX NUT BRASS M16 x 1.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M16x1.5 Hex Nut Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | M16x1.5 | |
Thickness | 0.110" (2.79mm) | |
Width | - | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.79100 | ¥117.91 |
50 | ¥10.89760 | ¥544.88 |
100 | ¥10.38410 | ¥1,038.41 |
250 | ¥10.32676 | ¥2,581.69 |