1430860 | |
---|---|
DigiKey Part Number | 277-13152-ND |
Manufacturer | |
Manufacturer Product Number | 1430860 |
Description | CONN SEALING COVER M8 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M8 Socket | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |