1425840 | |
---|---|
DigiKey Part Number | 277-1425840-ND |
Manufacturer | |
Manufacturer Product Number | 1425840 |
Description | HC-CME-DD42-M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 42 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 42 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥77.36900 | ¥773.69 |